Part Details for CA3106E18-13P-B-A232 by ITT Interconnect Solutions
Overview of CA3106E18-13P-B-A232 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for CA3106E18-13P-B-A232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA3106E18-13P-B-A232-ND
|
DigiKey | CONN PLUG W/PINS 4POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$59.7205 / $74.1100 | Buy Now |
DISTI #
CA3106E18-13P-B-A2
|
Avnet Americas | - Bulk (Alt: CA3106E18-13P-B-A2) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4500 / $79.8460 | Buy Now |
DISTI #
ITTCA3106E18-13P-B-A232
|
Heilind Electronics | CB 4C 3#12 1#8 PIN PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTCA3106E18-13P-B-A232
|
Interstate Connecting Components | CB 4C 3#12 1#8 PIN PLUG | 0 |
|
Buy Now |
Part Details for CA3106E18-13P-B-A232
CA3106E18-13P-B-A232 CAD Models
CA3106E18-13P-B-A232 Part Data Attributes
|
CA3106E18-13P-B-A232
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E18-13P-B-A232
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,1 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-13 |