Part Details for CA3106E18-13S-B-03-F0 by ITT Interconnect Solutions
Overview of CA3106E18-13S-B-03-F0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-13S-B-03-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E18-13S-B-03
|
Avnet Americas | - Bulk (Alt: CA3106E18-13S-B-03) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$41.0750 / $66.3225 | Buy Now |
DISTI #
965-121140-0337
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$46.0300 | Order Now |
DISTI #
ITTCA3106E18-13S-B-03-F0
|
Heilind Electronics | CA3106E18-13S-B-03-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$44.5000 / $121.8900 | Buy Now | |
DISTI #
ITTCA3106E18-13S-B-03-F0
|
Interstate Connecting Components | CA3106E18-13S-B-03-F0 | 0 |
|
Buy Now | |
DISTI #
121140-0337
|
Avnet Abacus | CANCA3106E18-13S-B-03-F0 (Alt: 121140-0337) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$44.5000 / $121.8900 | Buy Now |
Part Details for CA3106E18-13S-B-03-F0
CA3106E18-13S-B-03-F0 CAD Models
CA3106E18-13S-B-03-F0 Part Data Attributes
|
CA3106E18-13S-B-03-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E18-13S-B-03-F0
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3,1 | |
Contact Sizes | 12,8 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |