Part Details for CA3106E18-1PF26F42 by ITT Interconnect Solutions
Overview of CA3106E18-1PF26F42 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-1PF26F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1586
|
Newark | Connector Circular Straight Plug 10Ct Pin |Itt Cannon CA3106E18-1PF26F42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 327 |
|
$27.6100 / $35.2100 | Buy Now |
DISTI #
ICA3106E18-1PF26F42-ND
|
DigiKey | CONN PLUG 10POS INLINE W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
713 In Stock |
|
$17.5900 / $29.3200 | Buy Now |
DISTI #
E/R CA3106E18-1PF2
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 10CT PIN - Bulk (Alt: E/R CA3106E18-1PF2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.4340 / $45.0423 | Buy Now |
DISTI #
695-181PF26F42
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 PIN PLUG | 0 |
|
$25.0800 / $33.8600 | Order Now |
|
Quest Components | 4 |
|
$222.1083 | Buy Now | |
DISTI #
CA3106E18-1PF26F42
|
PEI Genesis | ER 10C 10#16 PIN PLUG Min Qty: 1 | 852 |
|
$24.7300 / $25.3100 | Buy Now |
Part Details for CA3106E18-1PF26F42
CA3106E18-1PF26F42 CAD Models
CA3106E18-1PF26F42 Part Data Attributes
|
CA3106E18-1PF26F42
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E18-1PF26F42
ITT Interconnect Solutions
ER 10C 10#16 PIN PLUG
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 18-1 |