Part Details for CA3106E18-1PF42 by ITT Interconnect Solutions
Overview of CA3106E18-1PF42 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-1PF42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9523
|
Newark | Circular Connector, Plug, 18-1, Cable, Product Range:Ca Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Itt Cannon CA3106E18-1PF42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$35.2400 | Buy Now |
DISTI #
ICA3106E18-1PF42-ND
|
DigiKey | CONN PLUG 10POS INLINE W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
713 In Stock |
|
$23.6800 / $39.4700 | Buy Now |
DISTI #
5664-CA3106E18-1PF42-ND
|
DigiKey | CONN PLUG 10POS INLINE W/PINS Min Qty: 1 MARKETPLACE PRODUCT |
408 In Stock |
|
$26.1400 / $34.5800 | Buy Now |
|
Quest Components | 3 |
|
$211.4438 | Buy Now | |
DISTI #
CA3106E18-1PF42
|
PEI Genesis | ER 10C 10#16 PIN PLUG Min Qty: 1 | 1836 |
|
$18.5600 / $33.5800 | Buy Now |