Part Details for CA3106E18-1PF80F85 by ITT Interconnect Solutions
Overview of CA3106E18-1PF80F85 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-1PF80F85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106E18-1PF80F85-ND
|
DigiKey | CONN PLUG 10POS INLINE W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1698 In Stock |
|
$39.6100 / $66.0200 | Buy Now |
DISTI #
5664-CA3106E18-1PF80F85-ND
|
DigiKey | CONN PLUG 10POS INLINE W/PINS Min Qty: 1 MARKETPLACE PRODUCT |
408 In Stock |
|
$48.0400 / $63.5400 | Buy Now |
DISTI #
CA3106E18-1P-F80-F
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: CA3106E18-1P-F80-F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R CA3106E18-1PF8
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: E/R CA3106E18-1PF8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-181PF80F85
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 PIN PLUG | 0 |
|
$56.5100 / $70.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
147 On Order |
|
$0 | Buy Now |
DISTI #
20883833
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 408 |
|
$35.6627 / $52.2059 | Buy Now |
DISTI #
CA3106E18-1PF80F85
|
PEI Genesis | ER 10C 10#16 PIN PLUG Min Qty: 1 | 1434 |
|
$38.1900 / $63.6500 | Buy Now |
DISTI #
CA3106E18-1PF80F85
|
ECCO | 148 |
|
Buy Now |