CA3106E18-1S
Description: MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Overview of CA3106E18-1S by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CA3106E18-1S by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 50AJ1956
Newark Connector Circular Straight Plug 10Ct Socket |Itt Cannon CA3106E18-1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $85.3800
  • 5 $77.2000
  • 10 $69.0100
  • 25 $65.0300
  • 50 $61.9300
$61.9300 / $85.3800 Buy Now
DISTI # ICA3106E18-1S-ND
DigiKey CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 637
In Stock
  • 1 $74.8500
  • 10 $64.8700
  • 25 $57.2400
  • 50 $51.2100
  • 100 $44.9100
$44.9100 / $74.8500 Buy Now
DISTI # 5664-CA3106E18-1S-ND
DigiKey CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 MARKETPLACE PRODUCT 410
In Stock
  • 1 $72.5600
  • 5 $62.4900
  • 10 $54.8700
$54.8700 / $72.5600 Buy Now
DISTI # CAN CA3106E18-1S
Avnet Americas CONNECTOR CIRCULAR STRAIGHT PLUG 10 SOCKET CONTACTS - Bulk (Alt: CAN CA3106E18-1S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk 637 Factory Stock
RFQ
DISTI # E/R CA3106E18-1S
Avnet Americas CONNECTOR CIRCULAR STRAIGHT PLUG 10 SOCKET CONTACTS - Bulk (Alt: E/R CA3106E18-1S) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 965-CA3106E18-1S
Mouser Electronics Circular MIL Spec Connector ER 10C 10#16 SKT PLUG RoHS: Not Compliant 0
  • 50 $53.0200
  • 100 $46.5100
$46.5100 / $53.0200 Order Now
Onlinecomponents.com   RoHS: Compliant 147 On Order
  • 0 $0
$0 Buy Now
DISTI # 20693125
Verical Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 410
  • 1 $50.0692
  • 10 $43.7110
  • 25 $41.1011
  • 50 $38.7862
  • 100 $37.7232
$37.7232 / $50.0692 Buy Now
Quest Components 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG 1
Buy Now
DISTI # CA3106E18-1S
PEI Genesis ER 10C 10#16 SKT PLUG Min Qty: 1 801
  • 1 $71.4900
  • 10 $61.9600
  • 25 $54.6700
  • 50 $48.9200
  • 100 $42.9000
$42.9000 / $71.4900 Buy Now
DISTI # CA3106E18-1S
ECCO   148
Buy Now

CAD Models for CA3106E18-1S by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CA3106E18-1S by ITT Interconnect Solutions

CA3106E18-1S
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
4 Days
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Termination
Silver (Ag)
Contact Gender
FEMALE
Contact Quantities
10
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
18
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. CA3106E18-1S
    ITT Interconnect Solutions
    MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3106E18-1S by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3106E18-1S by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CA3106E18-1S would you like to use for your alert(s)?
  • Please alert me when CA3106E18-1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3106E18-1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3106E18-1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3106E18-1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3106E18-1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3106E18-1S by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: