There are no models available for this part yet.
Overview of CA3106E18-1S15 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70261S15PF | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int | |
70V631S15BF | Renesas Electronics Corporation | 256K x 18 3.3V Dual-Port RAM, Interleaved I/O's | |
7MMV4101S15BG | Renesas Electronics Corporation | 128K X 24 MCM BGA 3.3 |
Price & Stock for CA3106E18-1S15 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3106E18-1S15-ND
|
DigiKey | CONN PLUG FMALE 10P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
635 In Stock |
|
$71.9200 / $119.8700 | Buy Now | |
DISTI #
5664-CA3106E18-1S15-ND
|
DigiKey | CONN PLUG FMALE 10P SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
408 In Stock |
|
$54.0000 / $71.4200 | Buy Now | |
DISTI #
CAN CA3106E18-1S1
|
Avnet Americas | Connector Bayonet Coupling Socket 10 Position Solder Cup Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN CA3106E18-1S1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 637 Factory Stock |
|
RFQ | ||
DISTI #
695-CA3106E18-1S15
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 SKT PLUG | 0 |
|
$81.9600 / $119.7900 | Order Now | |
DISTI #
CA3106E18-1S15
|
PEI Genesis | ER 10C 10#16 SKT PLUG Min Qty: 1 | 1023 |
|
$71.7500 / $119.5800 | Buy Now |