Part Details for CA3106E18-1SB by ITT Interconnect Solutions
Overview of CA3106E18-1SB by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUSB2EBZ | Analog Devices | 1SB to SPI/12C Converter #usb# | |
EVAL-ADUSB2EBUZ | Analog Devices | UNIV 1SB to SPI/12C Converter |
Price & Stock for CA3106E18-1SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9325
|
Newark | Circular Connector Receptacle Size 18, 10 Position, Cable, Product Range:Ca Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Insert Rotation:N Rohs Compliant: No |Itt Cannon CA3106E18-1SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$99.3900 / $108.1700 | Buy Now |
DISTI #
5664-CA3106E18-1SB-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 MARKETPLACE PRODUCT |
1225 In Stock |
|
$55.7400 / $73.7200 | Buy Now |
DISTI #
ICA3106E18-1SB-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CA3106E18-1SB
|
PEI Genesis | CB 10C 10#16 SKT PLUG | 0 |
|
Buy Now |