Part Details for CA3106E18-1SF80DN by ITT Interconnect Solutions
Overview of CA3106E18-1SF80DN by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-1SF80DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106E18-1SF80DN-ND
|
DigiKey | CONN PLUG FMALE 10P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$97.0700 | Buy Now |
DISTI #
CAN CA3106E18-1SF
|
Avnet Americas | Connector Bayonet Coupling Socket 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN CA3106E18-1SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 65 Factory Stock |
|
RFQ | |
DISTI #
695-181SF80DN
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 SKT PLUG | 0 |
|
$85.1000 / $99.7700 | Order Now |