There are no models available for this part yet.
Overview of CA3106E18-21S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3106E18-21S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-CA3106E18-21S-ND
|
DigiKey | CONN PLUG FMALE 3P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
408 In Stock |
|
$53.9400 / $71.3400 | Buy Now | |
DISTI #
CA3106E18-21S-ND
|
DigiKey | CONN PLUG FMALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$46.0700 / $76.7800 | Buy Now | |
DISTI #
CAN CA3106E18-21S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 3 Contacts, Solder Socket, Threaded, 18-21 - Bulk (Alt: CAN CA3106E18-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 5 Factory Stock |
|
$68.0313 / $100.6863 | Buy Now | |
DISTI #
695-CA3106E1821S
|
Mouser Electronics | Circular MIL Spec Connector CAB 3C 3#12 SKT PLUG | 0 |
|
$65.7300 / $81.5600 | Order Now | |
DISTI #
20693190
|
Verical | Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 408 |
|
$37.0787 / $49.2136 | Buy Now | |
DISTI #
37225318
|
Verical | Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$69.8735 | Buy Now | |
DISTI #
CA3106E18-21S
|
PEI Genesis | CAB 3C 3#12 SKT PLUG Min Qty: 1 | 49 |
|
$48.1900 / $63.0200 | Buy Now |
CAD Models for CA3106E18-21S by ITT Interconnect Solutions
Part Data Attributes for CA3106E18-21S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
3
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|