Part Details for CA3106E18-22SBF80A176 by ITT Interconnect Solutions
Overview of CA3106E18-22SBF80A176 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-22SBF80A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E18-22SBF80A176-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$38.9900 / $84.4800 | Buy Now |
DISTI #
CAN CA3106E18-22S
|
Avnet Americas | Connector Bayonet Coupling Socket 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: CAN CA3106E18-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-1822SBF80A176
|
Mouser Electronics | Circular MIL Spec Connector CB 3C 3#16 SKT PLUG | 0 |
|
$97.8900 / $102.1200 | Order Now |
DISTI #
CAN CA3106E18-22S
|
Avnet Americas | Connector Bayonet Coupling Socket 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: CAN CA3106E18-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1992007
|
element14 Asia-Pacific | CIRCULAR, SIZE 18, 3WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 50 |
|
$83.3506 / $120.7932 | Buy Now |
DISTI #
1992007
|
Farnell | CIRCULAR, SIZE 18, 3WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 51 |
|
$108.6029 | Buy Now |