There are no models available for this part yet.
Overview of CA3106E18-25PB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004IZ-2.5#PBF | Analog Devices | uP V Ref | |
LT1963AEQ-2.5#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1389ACS8-1.25#PBF | Analog Devices | Nanopower Prec Shunt V Ref |
Price & Stock for CA3106E18-25PB by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3106E18-25PB-ND
|
DigiKey | CONN PLUG MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
434 In Stock |
|
$35.5200 / $76.9700 | Buy Now | |
DISTI #
695-CA3106E18-25PB
|
Mouser Electronics | Circular MIL Spec Connector CB 10C 10#16 PIN PLUG | 0 |
|
$73.5500 / $106.2200 | Order Now | |
Quest Components | 2 |
|
$70.0000 | Buy Now | |||
DISTI #
CA3106E18-25PB
|
PEI Genesis | CB 10C 10#16 PIN PLUG Min Qty: 1 | 286 |
|
$29.5600 / $64.0600 | Buy Now |