Part Details for CA3106E18-3P-B-01 by ITT Interconnect Solutions
Overview of CA3106E18-3P-B-01 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-3P-B-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P9421
|
Newark | Ca Bayonet |Itt Cannon CA3106E18-3P-B-01 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1000 | Buy Now |
DISTI #
CA3106E18-3P-B-01
|
Avnet Americas | Circular Connector, CA-B, Straight Plug, 2 Contacts, Crimp Pin, Reverse Bayonet, 18-3 - Bulk (Alt: CA3106E18-3P-B-01) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0625 / $77.5890 | Buy Now |
DISTI #
965-121140-0282
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$50.4000 | Order Now |
DISTI #
ITTCA3106E18-3P-B-01
|
Heilind Electronics | CA3106E18-3P-B-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$52.0600 / $142.6000 | Buy Now | |
DISTI #
38903404
|
Verical | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 434 |
|
$51.2050 / $97.2889 | Buy Now |
DISTI #
20693214
|
Verical | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$41.1529 / $50.1309 | Buy Now |
DISTI #
77532211
|
Verical | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$67.3067 | Buy Now |
DISTI #
ITTCA3106E18-3P-B-01
|
Interstate Connecting Components | CA3106E18-3P-B-01 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$52.0600 / $142.6000 | Buy Now |
Part Details for CA3106E18-3P-B-01
CA3106E18-3P-B-01 CAD Models
CA3106E18-3P-B-01 Part Data Attributes
|
CA3106E18-3P-B-01
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E18-3P-B-01
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROME PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |