Part Details for CA3106E18-4P by ITT Interconnect Solutions
Overview of CA3106E18-4P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3106E18-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1971
|
Newark | Connector Circular Straight Plug 04Ct Pin |Itt Cannon CA3106E18-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1000 / $75.1700 | Buy Now |
DISTI #
ICA3106E18-4P-ND
|
DigiKey | CONN PLUG MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
217 In Stock |
|
$37.5600 / $62.6100 | Buy Now |
DISTI #
CAN CA3106E18-4P
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 04 PIN CONTACTS - Bulk (Alt: CAN CA3106E18-4P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 219 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3106E18-4P
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 04 PIN CONTACTS - Bulk (Alt: E/R CA3106E18-4P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106E18-4P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$37.5400 / $42.8100 | Order Now |
DISTI #
37225256
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 219 |
|
$41.2727 / $47.8247 | Buy Now |
DISTI #
CA3106E18-4P
|
PEI Genesis | ER 4C 4#16 PIN PLUG Min Qty: 1 | 239 |
|
$33.0400 / $55.0700 | Buy Now |
Part Details for CA3106E18-4P
CA3106E18-4P CAD Models
CA3106E18-4P Part Data Attributes
|
CA3106E18-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E18-4P
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |