Part Details for CA3106E18-4S-F80 by ITT Interconnect Solutions
Overview of CA3106E18-4S-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-4S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9789
|
Newark | Conn Mil-C-5015 Circ Skt 4 Pos Crmp St Cbl Mnt 4Term Rohs Compliant: No |Itt Cannon CA3106E18-4S-F80 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1000 / $55.0000 | Buy Now |
DISTI #
CA3106E18-4S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CA3106E18-4S-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 52 |
|
$16.4143 | Buy Now |
DISTI #
CA3106E18-4S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CA3106E18-4S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$40.6419 / $50.1136 | Buy Now |
DISTI #
CAN CA3106E18-4SF
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN CA3106E18-4SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 266 Factory Stock |
|
RFQ | |
DISTI #
965-CA3106E18-4S-F80
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$58.5000 / $61.9200 | Order Now |
DISTI #
ITTCA3106E18-4S-F80
|
Heilind Electronics | CA3106E18-4S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
59 Partner Stock |
|
$61.8400 / $87.6300 | Buy Now | |
DISTI #
CA3106E18-4S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CA3106E18-4S-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 52 |
|
$16.4143 | Buy Now |
DISTI #
CA3106E18-4S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CA3106E18-4S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$40.6419 / $50.1136 | Buy Now |
DISTI #
CAN CA3106E18-4SF
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN CA3106E18-4SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 266 Factory Stock |
|
RFQ |
Part Details for CA3106E18-4S-F80
CA3106E18-4S-F80 CAD Models
CA3106E18-4S-F80 Part Data Attributes
|
CA3106E18-4S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E18-4S-F80
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |