Part Details for CA3106E18-5P-B-F80 by ITT Interconnect Solutions
Overview of CA3106E18-5P-B-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-5P-B-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P9447
|
Newark | Ca Bayonet |Itt Cannon CA3106E18-5P-B-F80 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4100 | Buy Now |
DISTI #
CA3106E18-5P-B-F80
|
Avnet Americas | Circular Connector, CA-B, Straight Plug, 3 Contacts, Crimp Pin, Reverse Bayonet, 18-5 - Bulk (Alt: CA3106E18-5P-B-F80) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3125 / $78.0145 | Buy Now |
DISTI #
965-121140-0063
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$58.3400 | Order Now |
DISTI #
ITTCA3106E18-5P-B-F80
|
Heilind Electronics | CA3106E18-5P-B-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$52.3500 / $143.3800 | Buy Now | |
DISTI #
CA3106E18-5P-B-F80
|
Avnet Americas | Circular Connector, CA-B, Straight Plug, 3 Contacts, Crimp Pin, Reverse Bayonet, 18-5 - Bulk (Alt: CA3106E18-5P-B-F80) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3125 / $78.0145 | Buy Now |
DISTI #
ITTCA3106E18-5P-B-F80
|
Interstate Connecting Components | CA3106E18-5P-B-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$52.3500 / $143.3800 | Buy Now |
Part Details for CA3106E18-5P-B-F80
CA3106E18-5P-B-F80 CAD Models
CA3106E18-5P-B-F80 Part Data Attributes:
|
CA3106E18-5P-B-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E18-5P-B-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2,1 | |
Contact Sizes | 16,12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROME PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |