Part Details for CA3106E20-15S-B-13 by ITT Interconnect Solutions
Overview of CA3106E20-15S-B-13 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E20-15S-B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E20-15S-B-13
|
Avnet Americas | - Bulk (Alt: CA3106E20-15S-B-13) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$77.9375 / $125.8185 | Buy Now |
DISTI #
965-CA3106E2015SB13
|
Mouser Electronics | Circular MIL Spec Connector CA3106E2015SB13 RoHS: Not Compliant | 0 |
|
$94.0900 | Order Now |
DISTI #
ITTCA3106E20-15S-B-13
|
Heilind Electronics | CA3106E20-15S-B-13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$87.0900 / $244.8400 | Buy Now | |
DISTI #
ITTCA3106E20-15S-B-13
|
Interstate Connecting Components | CA3106E20-15S-B-13 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$87.0900 / $244.8400 | Buy Now |
Part Details for CA3106E20-15S-B-13
CA3106E20-15S-B-13 CAD Models
CA3106E20-15S-B-13 Part Data Attributes
|
CA3106E20-15S-B-13
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E20-15S-B-13
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |