Part Details for CA3106E20-22PWB-14 by ITT Interconnect Solutions
Overview of CA3106E20-22PWB-14 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E20-22PWB-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P9573
|
Newark | Ca Bayonet |Itt Cannon CA3106E20-22PWB-14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4200 / $84.2500 | Buy Now |
DISTI #
1003-CA3106E20-22PWB-14-ND
|
DigiKey | CONN PLUG W/PINS 6POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$84.4749 / $104.8200 | Buy Now |
DISTI #
CA3106E20-22PWB-14
|
Avnet Americas | Conn Bayonet Coupling PIN 6 POS Crimp ST Cable Mount 6 Terminal Single Port - Bulk (Alt: CA3106E20-22PWB-14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9500 / $112.9425 | Buy Now |
DISTI #
965-121575-1915W
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$84.4600 | Order Now |
DISTI #
ITTCA3106E20-22PWB-14
|
Heilind Electronics | CA3106E20-22PWB-14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$78.1800 / $219.7800 | Buy Now | |
DISTI #
ITTCA3106E20-22PWB-14
|
Interstate Connecting Components | CA3106E20-22PWB-14 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$78.1800 / $219.7800 | Buy Now |
Part Details for CA3106E20-22PWB-14
CA3106E20-22PWB-14 CAD Models
CA3106E20-22PWB-14 Part Data Attributes
|
CA3106E20-22PWB-14
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E20-22PWB-14
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP; SOLDER | |
Total Number of Contacts | 6 |