There are no models available for this part yet.
Overview of CA3106E20-29PF42 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3106E20-29PF42 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK1606
|
Newark | Connector Circular Straight Plug 17Ct Pin |Itt Cannon CA3106E20-29PF42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 346 |
|
$36.2100 / $52.0600 | Buy Now | |
DISTI #
ICA3106E20-29PF42-ND
|
DigiKey | CONN PLUG 17POS INLINE W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
419 In Stock |
|
$29.9300 / $49.8800 | Buy Now | |
DISTI #
5664-CA3106E20-29PF42-ND
|
DigiKey | CONN PLUG 17POS INLINE W/PINS Min Qty: 1 MARKETPLACE PRODUCT |
113 In Stock |
|
$36.7800 / $48.6400 | Buy Now | |
DISTI #
695-CA3106E20-29PF42
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 PIN PLUG | 0 |
|
$34.1300 / $49.8800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
345 On Order |
|
$0 | Buy Now | ||
DISTI #
CA3106E20-29PF42
|
TTI | Circular MIL Spec Connector ER 17C 17#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 917 In Stock |
|
$29.9300 / $59.3800 | Buy Now | |
DISTI #
CA3106E20-29PF42
|
PEI Genesis | ER 17C 17#16 PIN PLUG | 0 |
|
Buy Now | ||
DISTI #
CA3106E20-29PF42
|
ECCO | 345 |
|
Buy Now |