Part Details for CA3106E20-2P-B-15-A233 by ITT Interconnect Solutions
Overview of CA3106E20-2P-B-15-A233 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HA2331HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Right angle press fit ,1x2 tray package 85ohm. | |
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT9375AB-01A2-3300-156.250000 | SiTime | SIT9375AB-01A2-3300-156.250000 |
Price & Stock for CA3106E20-2P-B-15-A233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W3811
|
Newark | Ca Bayonet |Itt Cannon CA3106E20-2P-B-15-A233 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.1800 / $80.9400 | Buy Now |
DISTI #
CA3106E20-2P-B-15-
|
Avnet Americas | - Bulk (Alt: CA3106E20-2P-B-15-) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$67.2125 / $108.5025 | Buy Now |
DISTI #
965-121575-3344
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$81.1400 | Order Now |
DISTI #
ITTCA3106E20-2P-B-15-A233
|
Heilind Electronics | CA3106E20-2P-B-15-A233 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.1000 / $211.1400 | Buy Now |
DISTI #
ITTCA3106E20-2P-B-15-A233
|
Interstate Connecting Components | CA3106E20-2P-B-15-A233 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$75.1000 / $211.1400 | Buy Now |
Part Details for CA3106E20-2P-B-15-A233
CA3106E20-2P-B-15-A233 CAD Models
CA3106E20-2P-B-15-A233 Part Data Attributes
|
CA3106E20-2P-B-15-A233
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E20-2P-B-15-A233
ITT Interconnect Solutions
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 1 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | GREEN ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 20-2 |