Part Details for CA3106E22-14P-B-F42 by ITT Interconnect Solutions
Overview of CA3106E22-14P-B-F42 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E22-14P-B-F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-121142-0271
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$63.4600 | Order Now |
DISTI #
ITTCA3106E22-14P-B-F42
|
Heilind Electronics | CA3106E22-14P-B-F42 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$41.1300 / $112.6400 | Buy Now | |
DISTI #
ITTCA3106E22-14P-B-F42
|
Interstate Connecting Components | CA3106E22-14P-B-F42 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$41.1300 / $112.6400 | Buy Now |
Part Details for CA3106E22-14P-B-F42
CA3106E22-14P-B-F42 CAD Models
CA3106E22-14P-B-F42 Part Data Attributes
|
CA3106E22-14P-B-F42
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E22-14P-B-F42
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |