Part Details for CA3106E22-14P by ITT Interconnect Solutions
Overview of CA3106E22-14P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for CA3106E22-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9527
|
Newark | Circular Connector, Plug, 22-14, Cable, Product Range:Ca Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Itt Cannon CA3106E22-14P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$60.3200 / $100.5400 | Buy Now |
DISTI #
5664-CA3106E22-14P-ND
|
DigiKey | CONN PLUG MALE 19P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
263 In Stock |
|
$81.4000 / $107.6600 | Buy Now |
DISTI #
ICA3106E22-14P-ND
|
DigiKey | CONN PLUG MALE 19P SILV SLDR CUP Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E/R CA3106E22-14P
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 19 PIN CONTACTS - Bulk (Alt: E/R CA3106E22-14P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5382 / $89.5966 | Buy Now |
DISTI #
965-CA3106E22-14P
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$56.6600 / $64.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
68 On Order |
|
$0 | Buy Now |
DISTI #
CA3106E22-14P
|
PEI Genesis | ER 19C 19#16 PIN PLUG | 0 |
|
Buy Now | |
DISTI #
CA3106E22-14P
|
ECCO | 68 |
|
Buy Now |
Part Details for CA3106E22-14P
CA3106E22-14P CAD Models
CA3106E22-14P Part Data Attributes
|
CA3106E22-14P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E22-14P
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |