Part Details for CA3106E22-14PWB03 by ITT Interconnect Solutions
Overview of CA3106E22-14PWB03 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E22-14PWB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3106E22-14PWB03-ND
|
DigiKey | CONN PLUG MALE 19P SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
444 In Stock |
|
$69.3500 / $91.7200 | Buy Now |
DISTI #
ICA3106E22-14PWB03-ND
|
DigiKey | CONN PLUG MALE 19P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$61.6700 / $133.6100 | Buy Now |
DISTI #
695-CA3106E2214PWB03
|
Mouser Electronics | Circular MIL Spec Connector CAB 19C 19#16 PIN PLUG | 0 |
|
$138.2000 / $151.0500 | Order Now |
DISTI #
CA3106E22-14PWB03
|
PEI Genesis | CAB 19C 19#16 PIN PLUG Min Qty: 1 | 135 |
|
$50.7400 / $109.9400 | Buy Now |