Part Details for CA3106E24-10SZF80 by ITT Interconnect Solutions
Overview of CA3106E24-10SZF80 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E24-10SZF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4186
|
Newark | Circular, Size 24, 7 Way Skt, Product Range:Ca Series, Mil-Dtl-5015 Series Equivalent, Circular Connector Shell Style:Straight Plug, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Rohs Compliant: No |Itt Cannon CA3106E24-10SZF80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.9000 / $157.3400 | Buy Now |
DISTI #
CA3106E24-10SZF80-ND
|
DigiKey | CONN PLUG FMALE 7P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$98.7800 / $164.6400 | Buy Now |
DISTI #
2266-CA3106E24-10SZF80-ND
|
DigiKey | CONN PLUG FMALE 7P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$178.9700 / $194.1900 | Buy Now |
DISTI #
CAN CA3106E24-10S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CAN CA3106E24-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 186 Factory Stock |
|
$98.6050 / $193.6969 | Buy Now |
DISTI #
CA3106E24-10SZ-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3106E24-10SZ-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3106E24-10SZ-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3106E24-10SZ-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-2410SZF80H
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#8 SKT PLUG | 0 |
|
$133.8400 / $156.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$152.6400 / $179.7300 | Buy Now |
DISTI #
CA3106E2410SZF-0
|
TME | CA3106E24-10SZF80 Min Qty: 1 | 2 |
|
$184.1349 / $213.1012 | Buy Now |
DISTI #
CA3106E24-10SZF80
|
PEI Genesis | ER 7C 7#8 SKT PLUG Min Qty: 1 | 79 |
|
$91.6800 / $134.0000 | Buy Now |
Part Details for CA3106E24-10SZF80
CA3106E24-10SZF80 CAD Models
CA3106E24-10SZF80 Part Data Attributes
|
CA3106E24-10SZF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-10SZF80
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |