Part Details for CA3106E24-11P by ITT Interconnect Solutions
Overview of CA3106E24-11P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for CA3106E24-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2044
|
Newark | Connector Circular Straight Plug 09Ct Pin |Itt Cannon CA3106E24-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.4900 / $117.9400 | Buy Now |
DISTI #
CA3106E24-11P-ND
|
DigiKey | CONN PLUG MALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$60.0100 / $100.0100 | Buy Now |
DISTI #
CAN CA3106E24-11P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 9 Contacts, Solder Pin, Threaded, 24-11 - Bulk (Alt: CAN CA3106E24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$62.0950 / $121.9761 | Buy Now |
DISTI #
E/R CA3106E24-11P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 9 Contacts, Solder Pin, Threaded, 24-11 - Bulk (Alt: E/R CA3106E24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106E24-11P
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 6#12 3#8 PIN PLUG RoHS: Not Compliant | 0 |
|
$55.7900 / $63.6200 | Order Now |
DISTI #
39589882
|
Verical | Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$70.5006 / $81.6910 | Buy Now |
DISTI #
CA3106E24-11P
|
PEI Genesis | ER 9C 6#12 3#8 PIN PLUG Min Qty: 1 | 56 |
|
$69.6300 / $101.7700 | Buy Now |
Part Details for CA3106E24-11P
CA3106E24-11P CAD Models
CA3106E24-11P Part Data Attributes
|
CA3106E24-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-11P
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6,3 | |
Contact Sizes | 12,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |