Part Details for CA3106E24-11PDN by ITT Interconnect Solutions
Overview of CA3106E24-11PDN by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P11PDN3R1N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles,ROHS Compliant | |
HM2P11PDN260N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series 5 Row vertical Press-Fit Header, Type M with 55 Signal Pins and RoHS compatible. | |
HM2P11PDN260N9L1LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail, , 250 mating cycles, |
Price & Stock for CA3106E24-11PDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E24-11PDN-ND
|
DigiKey | CONN PLUG MALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$63.0700 / $105.1200 | Buy Now |
DISTI #
695-CA3106E2411PDN
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 6#12 3#8 PIN PLUG | 0 |
|
$104.3000 / $122.2800 | Order Now |
DISTI #
CA3106E24-11PDN
|
PEI Genesis | ER 9C 6#12 3#8 PIN PLUG Min Qty: 1 | 45 |
|
$87.2800 / $114.1400 | Buy Now |