Part Details for CA3106E24-11PWB by ITT Interconnect Solutions
Overview of CA3106E24-11PWB by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E24-11PWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E24-11PWB-ND
|
DigiKey | CONN PLUG MALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$59.2500 / $128.3600 | Buy Now |
DISTI #
CAN CA3106E24-11P
|
Avnet Americas | Circular Connector, CA-B, Straight Plug, 9 Contacts, Solder Pin, Reverse Bayonet, 24-11 - Bulk (Alt: CAN CA3106E24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3106E2411PWB
|
Mouser Electronics | Circular MIL Spec Connector CAB 9C 6#12 3#8 PIN PLUG | 0 |
|
$173.7200 / $194.4600 | Order Now |
DISTI #
CAN CA3106E24-11P
|
Avnet Americas | Circular Connector, CA-B, Straight Plug, 9 Contacts, Solder Pin, Reverse Bayonet, 24-11 - Bulk (Alt: CAN CA3106E24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CA3106E24-11PWB
CA3106E24-11PWB CAD Models
CA3106E24-11PWB Part Data Attributes:
|
CA3106E24-11PWB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-11PWB
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6,3 | |
Contact Sizes | 12,8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 35 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Unique Insert Number | 24-11 |