There are no models available for this part yet.
Overview of CA3106E24-19S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3106E24-19S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ2049
|
Newark | Connector Circular Straight Plug 12Ct Socket |Itt Cannon CA3106E24-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.2200 | Buy Now | |
DISTI #
E/R CA3106E24-19S
|
Avnet Americas | Connector Bayonet Coupling Plug 12 Position Socket Solder Cup Straight Cable Mount 12 Terminal 1 Port - Bulk (Alt: E/R CA3106E24-19S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.9617 / $113.9034 | Buy Now | |
DISTI #
695-CA3106E24-19S
|
Mouser Electronics | Circular MIL Spec Connector ER 12C 12#16 SKT PLUG | 0 |
|
$148.8100 / $167.8400 | Order Now | |
DISTI #
CA3106E24-19S
|
PEI Genesis | ER 12C 12#16 SKT PLUG Min Qty: 1 | 6 |
|
$162.8500 | Buy Now |
CAD Models for CA3106E24-19S by ITT Interconnect Solutions
Part Data Attributes for CA3106E24-19S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
12
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|