There are no models available for this part yet.
Overview of CA3106E24-20S-B-14 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for CA3106E24-20S-B-14 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3106E24-20S-B-14
|
Avnet Americas | - Bulk (Alt: CA3106E24-20S-B-14) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$79.8750 / $128.9635 | Buy Now | |
DISTI #
CA3106E24-20S-B-14
|
Avnet Americas | - Bulk (Alt: CA3106E24-20S-B-14) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$82.9000 / $133.8475 | Buy Now | |
DISTI #
CA3106E24-20S-B-14
|
Avnet Americas | - Bulk (Alt: CA3106E24-20S-B-14) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$91.3500 / $147.4635 | Buy Now | |
DISTI #
965-121143-0385
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$96.4400 | Order Now | |
DISTI #
ITTCA3106E24-20S-B-14
|
Heilind Electronics | 121143-0385 CA BAYONET | Americas - 0 in Stock |
|
$102.5148 | Buy Now | |
Onlinecomponents.com | 0 |
|
$89.2700 / $250.9600 | Buy Now | |||
DISTI #
20884271
|
Verical | Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 250 |
|
$77.7810 / $103.2360 | Buy Now | |
DISTI #
ITTCA3106E24-20S-B-14
|
Interstate Connecting Components | 121143-0385 CA BAYONET | 0 |
|
$102.5148 | Buy Now | |
Master Electronics | 0 |
|
$89.2700 / $250.9600 | Buy Now |
CAD Models for CA3106E24-20S-B-14 by ITT Interconnect Solutions
Part Data Attributes for CA3106E24-20S-B-14 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
11
|