Part Details for CA3106E24-20S by ITT Interconnect Solutions
Overview of CA3106E24-20S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for CA3106E24-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2053
|
Newark | Connector Circular Straight Plug 11Ct Socket |Itt Cannon CA3106E24-20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1800 / $153.6300 | Buy Now |
DISTI #
CA3106E24-20S-ND
|
DigiKey | CONN PLUG FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$98.8400 / $164.7300 | Buy Now |
DISTI #
CAN CA3106E24-20S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 11 Contacts, Solder Socket, Threaded, 24-20 - Bulk (Alt: CAN CA3106E24-20S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 81 Factory Stock |
|
$113.7000 / $217.2288 | Buy Now |
DISTI #
E/R CA3106E24-20S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 11 Contacts, Solder Socket, Threaded, 24-20 - Bulk (Alt: E/R CA3106E24-20S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.4410 / $120.5327 | Buy Now |
DISTI #
965-CA3106E24-20S
|
Mouser Electronics | Circular MIL Spec Connector ER 11C 9#16 2#12 SKT PLUG RoHS: Not Compliant | 0 |
|
$104.0500 | Order Now |
DISTI #
37223156
|
Verical | Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 81 |
|
$116.4053 / $146.4429 | Buy Now |
DISTI #
CA3106E24-20S
|
PEI Genesis | ER 11C 2#12 9#16 SKT PLUG Min Qty: 1 | 121 |
|
$79.6200 / $132.7100 | Buy Now |
Part Details for CA3106E24-20S
CA3106E24-20S CAD Models
CA3106E24-20S Part Data Attributes
|
CA3106E24-20S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-20S
ITT Interconnect Solutions
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 9,2 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |