-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E24-28P-B-ND
|
DigiKey | CONN PLUG MALE 24P SOLDER CUP Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.9476 | Buy Now |
DISTI #
CA3106E24-28P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: CA3106E24-28P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7250 / $102.8785 | Buy Now |
DISTI #
66F9364
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: 66F9364) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 0 |
|
$165.9900 / $174.2000 | Buy Now |
DISTI #
CAN CA3106E24-28P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: CAN CA3106E24-28P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106E24-28P-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$76.9400 | Order Now |
DISTI #
ITTCA3106E24-28P-B
|
Heilind Electronics | CA3106E24-28P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$71.2100 / $200.2000 | Buy Now | |
DISTI #
ITTCA3106E24-28P-B
|
Interstate Connecting Components | CA3106E24-28P-B | 0 |
|
Buy Now | |
DISTI #
121143-0016
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port (Alt: 121143-0016) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$71.2100 / $200.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA3106E24-28P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-28P-B
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |