Part Details for CA3106E24-28PF80 by ITT Interconnect Solutions
Overview of CA3106E24-28PF80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3106E24-28PF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E24-28PF80-ND
|
DigiKey | CONN PLUG MALE 24P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$69.9400 / $116.5600 | Buy Now |
DISTI #
CAN CA3106E24-28P
|
Avnet Americas | Connector Bayonet Coupling Plug 24 Position PIN Crimp Straight Cable Mount 24 Terminal 1 Port - Bulk (Alt: CAN CA3106E24-28P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 186 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3106E24-28PF
|
Avnet Americas | Connector Bayonet Coupling Plug 24 Position PIN Crimp Straight Cable Mount 24 Terminal 1 Port - Bulk (Alt: E/R CA3106E24-28PF) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70596078
|
RS | Conn, Circ, MIL-C-5015, Plug, 24 Pos, # 16 Pin, Shell Sz 24, Crimp, (024274-1335) | ITT Cannon CA3106E24-28PF80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9500 / $87.4400 | RFQ |
DISTI #
CA3106E24-28PF80
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN PLUG Min Qty: 1 Package Multiple: 1 |
Americas - 313 In Stock |
|
$69.8600 / $97.4400 | Buy Now |
DISTI #
CA3106E24-28PF80
|
PEI Genesis | ER 24C 24#16 PIN PLUG Min Qty: 1 | 510 |
|
$88.8800 / $98.6500 | Buy Now |
Part Details for CA3106E24-28PF80
CA3106E24-28PF80 CAD Models
CA3106E24-28PF80 Part Data Attributes
|
CA3106E24-28PF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-28PF80
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |