Part Details for CA3106E24-2PWB by ITT Interconnect Solutions
Overview of CA3106E24-2PWB by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E24-2PWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E24-2PWB-ND
|
DigiKey | CONN PLUG MALE 7P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CA3106E24-2PWB
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3106E24-2PWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$61.2000 / $98.8085 | Buy Now |
DISTI #
CAN CA3106E24-2PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CAN CA3106E24-2PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106E24-2PWB
|
Mouser Electronics | Circular MIL Spec Connector CA-BAYONET RoHS: Not Compliant | 0 |
|
$116.1900 / $152.8800 | Order Now |
DISTI #
ITTCA3106E24-2PWB
|
Heilind Electronics | CA3106E24-2PWB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$68.3900 / $192.2800 | Buy Now | |
DISTI #
ITTCA3106E24-2PWB
|
Interstate Connecting Components | CA3106E24-2PWB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$68.3900 / $192.2800 | Buy Now |
Part Details for CA3106E24-2PWB
CA3106E24-2PWB CAD Models
CA3106E24-2PWB Part Data Attributes
|
CA3106E24-2PWB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-2PWB
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |