Part Details for CA3106E24-2SZB by ITT Interconnect Solutions
Overview of CA3106E24-2SZB by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3106E24-2SZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P0021
|
Newark | Ca Bayonet |Itt Cannon CA3106E24-2SZB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.1300 / $92.1300 | Buy Now |
DISTI #
CA3106E24-2SZB
|
Avnet Americas | - Bulk (Alt: CA3106E24-2SZB) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$76.5000 / $123.5060 | Buy Now |
DISTI #
965-CA3106E24-2SZB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$92.3600 | Order Now |
DISTI #
ITTCA3106E24-2SZB
|
Heilind Electronics | CA3106E24-2SZB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$85.4900 / $240.3400 | Buy Now | |
DISTI #
ITTCA3106E24-2SZB
|
Interstate Connecting Components | CA3106E24-2SZB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$85.4900 / $240.3400 | Buy Now |
Part Details for CA3106E24-2SZB
CA3106E24-2SZB CAD Models
CA3106E24-2SZB Part Data Attributes
|
CA3106E24-2SZB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-2SZB
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |