Part Details for CA3106E24-7P by ITT Interconnect Solutions
Overview of CA3106E24-7P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for CA3106E24-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2066
|
Newark | Connector Circular Straight Plug 16Ct Pin |Itt Cannon CA3106E24-7P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4000 / $88.7700 | Buy Now |
DISTI #
CA3106E24-7P-ND
|
DigiKey | CONN PLUG MALE 16P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$63.5300 / $105.8800 | Buy Now |
DISTI #
CAN CA3106E24-7P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 16 Contacts, Solder Pin, Threaded, 24-7 - Bulk (Alt: CAN CA3106E24-7P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 18 Factory Stock |
|
$80.4513 / $136.3875 | Buy Now |
DISTI #
E/R CA3106E24-7P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 16 Contacts, Solder Pin, Threaded, 24-7 - Bulk (Alt: E/R CA3106E24-7P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106E24-7P
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 14#16 2#12 PIN PLUG RoHS: Not Compliant | 0 |
|
$61.3400 / $69.6800 | Order Now |
DISTI #
37222775
|
Verical | Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$77.0156 / $79.4601 | Buy Now |
DISTI #
CA3106E24-7P
|
PEI Genesis | ER 16C 14#16 2#12 PIN PLUG Min Qty: 1 | 16 |
|
$71.1500 / $71.2300 | Buy Now |
Part Details for CA3106E24-7P
CA3106E24-7P CAD Models
CA3106E24-7P Part Data Attributes
|
CA3106E24-7P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-7P
ITT Interconnect Solutions
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 14,2 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |