Part Details for CA3106E24-9PWB-F80-A232-F0 by ITT Interconnect Solutions
Overview of CA3106E24-9PWB-F80-A232-F0 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E24-9PWB-F80-A232-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T0623
|
Newark | Ca Bayonet |Itt Cannon CA3106E24-9PWB-F80-A232-F0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4100 / $68.9100 | Buy Now |
DISTI #
CA3106E24-9PWB-F80
|
Avnet Americas | - Bulk (Alt: CA3106E24-9PWB-F80) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2250 / $92.3705 | Buy Now |
DISTI #
965-121575-3152
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$69.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.9800 / $169.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.9800 / $169.7600 | Buy Now |
Part Details for CA3106E24-9PWB-F80-A232-F0
CA3106E24-9PWB-F80-A232-F0 CAD Models
CA3106E24-9PWB-F80-A232-F0 Part Data Attributes
|
CA3106E24-9PWB-F80-A232-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-9PWB-F80-A232-F0
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 35 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 24-9 |