Part Details for CA3106E24-9S02 by ITT Interconnect Solutions
Overview of CA3106E24-9S02 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
859S0212BGILFT | Renesas Electronics Corporation | 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer | |
859S0212BGILF | Renesas Electronics Corporation | 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer | |
L17ED09S02 | Amphenol Communications Solutions | Dsub, Machined Signal 5A, IP67, Bright Tin Shell, Straight Soldercup, 9 Socket, 0.76m (30 in) Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm) |
Price & Stock for CA3106E24-9S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106E24-9S02-ND
|
DigiKey | CONN PLUG FMALE 2P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$114.4700 / $190.7900 | Buy Now |
DISTI #
695-CA3106E249S02
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#4 SKT PLUG | 0 |
|
$172.2600 / $192.8200 | Order Now |
DISTI #
CA3106E24-9S02
|
PEI Genesis | ER 2C 2#4 SKT PLUG Min Qty: 1 | 45 |
|
$126.5300 / $165.4600 | Buy Now |