There are no models available for this part yet.
Overview of CA3106E24A24P-F80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3106E24A24P-F80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3106E24A24P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: CA3106E24A24P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$71.3500 / $121.4340 | Buy Now | |
DISTI #
965-024274-2503A
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$96.1100 | Order Now | |
DISTI #
ITTCA3106E24A24P-F80
|
Heilind Electronics | CA3106E24A24P-F80 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$80.4100 / $214.5900 | Buy Now | |||
DISTI #
ITTCA3106E24A24P-F80
|
Interstate Connecting Components | CA3106E24A24P-F80 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$80.4100 / $214.5900 | Buy Now |
CAD Models for CA3106E24A24P-F80 by ITT Interconnect Solutions
Part Data Attributes for CA3106E24A24P-F80 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
12
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|