Part Details for CA3106E28-11PXB by ITT Interconnect Solutions
Overview of CA3106E28-11PXB by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E28-11PXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106E28-11PXB-ND
|
DigiKey | CONN PLUG MALE 22P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$54.5400 / $118.1700 | Buy Now |
DISTI #
695-CA3106E28-11PXB
|
Mouser Electronics | Circular MIL Spec Connector CB 22C 4#12 18#16 PIN PLUG | 0 |
|
$114.4200 / $150.5800 | Order Now |
DISTI #
1730002
|
element14 Asia-Pacific | CIRCULAR, SIZE 28, 22 WAY PIN RoHS: Not Compliant Min Qty: 1 Container: Each | 205 |
|
$79.7239 / $109.0862 | Buy Now |
DISTI #
1730002
|
Farnell | CIRCULAR, SIZE 28, 22 WAY PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 270 |
|
$153.2562 | Buy Now |
Part Details for CA3106E28-11PXB
CA3106E28-11PXB CAD Models
CA3106E28-11PXB Part Data Attributes:
|
CA3106E28-11PXB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E28-11PXB
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 18,4 | |
Contact Sizes | 16,12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | 28-11 |