Part Details for CA3106E28-11SBF80F97 by ITT Interconnect Solutions
Overview of CA3106E28-11SBF80F97 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E28-11SBF80F97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E28-11SBF80F97-ND
|
DigiKey | CB 22C 4#12 18#16 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
302 In Stock |
|
$44.3600 / $96.1200 | Buy Now |
DISTI #
CAN CA3106E28-11S
|
Avnet Americas | Connector Bayonet Coupling Socket 22 Position Crimp Straight Cable Mount 22 Terminal 1 Port - Bulk (Alt: CAN CA3106E28-11S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-2811SBF80F97
|
Mouser Electronics | Circular MIL Spec Connector CB 22C 4#12 18#16 SKT PLUG | 0 |
|
$140.7500 / $165.0100 | Order Now |
DISTI #
37222500
|
Verical | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 302 |
|
$126.4724 | Buy Now |