Part Details for CA3106E28-11SXF42 by ITT Interconnect Solutions
Overview of CA3106E28-11SXF42 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E28-11SXF42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106E28-11SXF42-ND
|
DigiKey | CONN PLUG 22POS INLINE W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$53.3200 / $88.8600 | Buy Now |
DISTI #
CAN CA3106E28-11S
|
Avnet Americas | Connector Bayonet Coupling Socket 22 Position Solder Cup Straight Cable Mount 22 Terminal 1 Port - Bulk (Alt: CAN CA3106E28-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 77 Factory Stock |
|
$61.0138 / $116.5704 | Buy Now |
DISTI #
695-2811SXF42
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT PLUG | 0 |
|
$76.1000 / $94.4300 | Order Now |
DISTI #
37222480
|
Verical | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 61 |
|
$76.4028 / $79.7246 | Buy Now |