Part Details for CA3106E28-15P by ITT Interconnect Solutions
Overview of CA3106E28-15P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for CA3106E28-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2080
|
Newark | Connector Circular Straight Plug 35Ct Pin |Itt Cannon CA3106E28-15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$71.8600 | Buy Now |
DISTI #
CA3106E28-15P
|
Avnet Americas | ER 35C 3516 PIN PLUG - Bulk (Alt: CA3106E28-15P) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$74.7750 / $127.2800 | Buy Now |
DISTI #
E/R CA3106E28-15P
|
Avnet Americas | ER 35C 3516 PIN PLUG - Bulk (Alt: E/R CA3106E28-15P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.9141 / $104.9529 | Buy Now |
DISTI #
965-CA3106E28-15P
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 35#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$100.7400 | Order Now |
DISTI #
ITTCA3106E28-15P
|
Heilind Electronics | CA3106E28-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
84 On Order |
|
$84.2800 / $224.9200 | Buy Now | |
DISTI #
ITTCA3106E28-15P
|
Interstate Connecting Components | CA3106E28-15P | 0 |
|
Buy Now | |
DISTI #
CA3106E28-15P
|
PEI Genesis | ER 35C 35#16 PIN PLUG | 0 |
|
Buy Now | |
DISTI #
CA3106E28-15P
|
ECCO | 84 |
|
$224.9200 | Buy Now | |
|
Master Electronics |
84 On Order |
|
$84.2800 / $224.9200 | Buy Now |
Part Details for CA3106E28-15P
CA3106E28-15P CAD Models
CA3106E28-15P Part Data Attributes
|
CA3106E28-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E28-15P
ITT Interconnect Solutions
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 35 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |