There are no models available for this part yet.
Overview of CA3106E28-15S-F80-F0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Aerospace and Defense
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for CA3106E28-15S-F80-F0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27R3361
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3106E28-15S-F80-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.4600 / $84.4800 | Buy Now | |
DISTI #
CA3106E28-15S-F80-
|
Avnet Americas | - Bulk (Alt: CA3106E28-15S-F80-) Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$65.5875 / $111.6290 | Buy Now | |
DISTI #
965-024275-1898
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$88.3500 | Order Now | |
DISTI #
ITTCA3106E28-15S-F80-F0
|
Heilind Electronics | CA3106E28-15S-F80-F0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$73.9200 / $197.2700 | Buy Now | |||
DISTI #
ITTCA3106E28-15S-F80-F0
|
Interstate Connecting Components | CA3106E28-15S-F80-F0 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$73.9200 / $197.2700 | Buy Now |
CAD Models for CA3106E28-15S-F80-F0 by ITT Interconnect Solutions
Part Data Attributes for CA3106E28-15S-F80-F0 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
35
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
35
|