Part Details for CA3106E28A16S-B-15 by ITT Interconnect Solutions
Overview of CA3106E28A16S-B-15 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E28A16S-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P0353
|
Newark | Ca Bayonet |Itt Cannon CA3106E28A16S-B-15 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.7200 | Buy Now |
DISTI #
CA3106E28A16S-B-15
|
Avnet Americas | - Bulk (Alt: CA3106E28A16S-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$115.4125 / $186.3320 | Buy Now |
DISTI #
CA3106E28A16S-B-15
|
Avnet Americas | - Bulk (Alt: CA3106E28A16S-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9000 / $124.1535 | Buy Now |
DISTI #
CA3106E28A16S-B-15
|
Avnet Americas | Conn Bayonet SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: CA3106E28A16S-B-15) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$115.4125 / $186.3320 | Buy Now |
DISTI #
965-121144-0302A
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$132.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$127.6600 / $374.6800 | Buy Now | |
DISTI #
121144-0302 A
|
Avnet Abacus | Conn Bayonet SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port (Alt: 121144-0302 A) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$127.6600 / $374.6800 | Buy Now |
Part Details for CA3106E28A16S-B-15
CA3106E28A16S-B-15 CAD Models
CA3106E28A16S-B-15 Part Data Attributes
|
CA3106E28A16S-B-15
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E28A16S-B-15
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |