There are no models available for this part yet.
Overview of CA3106E28A16S3BF80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3106E28A16S3BF80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-CA3106E28A16S3BF80-ND
|
DigiKey | CONN PLUG FMALE 9P SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
292 In Stock |
|
$120.4600 / $159.3200 | Buy Now | |
DISTI #
ICA3106E28A16S3BF80-ND
|
DigiKey | CONN PLUG FMALE 9P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
204 In Stock |
|
$75.4200 / $163.4200 | Buy Now | |
DISTI #
695-28A16S3BF80
|
Mouser Electronics | Circular MIL Spec Connector CA-BAYONET | 0 |
|
$221.1200 / $247.5200 | Order Now | |
DISTI #
37221798
|
Verical | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 204 |
|
$113.1526 / $233.4171 | Buy Now | |
DISTI #
77531873
|
Verical | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$98.0025 / $169.2772 | Buy Now | |
DISTI #
CA3106E28A16S3BF80
|
PEI Genesis | CA-BAYONET Min Qty: 1 | 31 |
|
$89.4000 / $151.9900 | Buy Now |