Part Details for CA3106E28A51SBF42 by ITT Interconnect Solutions
Overview of CA3106E28A51SBF42 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E28A51SBF42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3106E28A51SBF42-ND
|
DigiKey | CONN PLUG 43POS INLINE W/SKTS Min Qty: 1 MARKETPLACE PRODUCT |
667 In Stock |
|
$64.2400 / $84.9600 | Buy Now |
DISTI #
ICA3106E28A51SBF42-ND
|
DigiKey | CONN PLUG 43POS INLINE W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
153 In Stock |
|
$42.0600 / $91.1200 | Buy Now |
DISTI #
695-A3106E28A51SBF42
|
Mouser Electronics | Circular MIL Spec Connector CAB 43C 43#16 SKT PLUG | 0 |
|
$133.3900 / $156.3800 | Order Now |
DISTI #
37221742
|
Verical | Conn Circular SKT 43 POS Crimp ST Cable Mount 43 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 157 |
|
$63.9267 / $132.0232 | Buy Now |
DISTI #
38334341
|
Verical | Conn Circular SKT 43 POS Crimp ST Cable Mount 43 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$72.1548 / $117.9768 | Buy Now |
DISTI #
CA3106E28A51SBF42
|
PEI Genesis | CAB 43C 43#16 SKT PLUG | 0 |
|
Buy Now |