Part Details for CA3106F16-10SF85 by ITT Interconnect Solutions
Overview of CA3106F16-10SF85 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F16-10SF85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106F16-10SF85-ND
|
DigiKey | CONN PLUG 3POS INLINE W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
244 In Stock |
|
$39.4000 / $65.6700 | Buy Now |
DISTI #
CAN CA3106F16-10S
|
Avnet Americas | Connector Bayonet Coupling Socket 3 Position Solder Cup Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: CAN CA3106F16-10S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 251 Factory Stock |
|
$43.7900 / $86.0195 | Buy Now |
DISTI #
695-CA3106F16-10SF85
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#12SKT PLUG | 0 |
|
$46.2800 / $57.4300 | Order Now |
DISTI #
CA3106F16-10SF85
|
PEI Genesis | ER 3C 3#12SKT PLUG Min Qty: 1 | 711 |
|
$30.0100 / $50.0200 | Buy Now |