Part Details for CA3106F18-4S by ITT Interconnect Solutions
Overview of CA3106F18-4S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CA3106F18-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2180
|
Newark | Connector Circular Straight Plug 04Ct Socket |Itt Cannon CA3106F18-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8300 / $77.6600 | Buy Now |
DISTI #
ICA3106F18-4S-ND
|
DigiKey | CONN PLUG FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
267 In Stock |
|
$37.7300 / $62.8800 | Buy Now |
DISTI #
CAN CA3106F18-4S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Socket, Threaded, 18-4 - Bulk (Alt: CAN CA3106F18-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 304 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3106F18-4S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Socket, Threaded, 18-4 - Bulk (Alt: E/R CA3106F18-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3106F18-4S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16 SKT PLUG | 0 |
|
$43.8400 / $64.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
147 On Order |
|
$0 | Buy Now |
DISTI #
37220124
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 266 |
|
$46.2622 / $58.3353 | Buy Now |
DISTI #
CA3106F18-4S
|
PEI Genesis | ER 4C 4#16 SKT PLUG | 0 |
|
Buy Now | |
DISTI #
CA3106F18-4S
|
ECCO | 148 |
|
Buy Now |
Part Details for CA3106F18-4S
CA3106F18-4S CAD Models
CA3106F18-4S Part Data Attributes
|
CA3106F18-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F18-4S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for CA3106F18-4S
This table gives cross-reference parts and alternative options found for CA3106F18-4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3106F18-4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F18-4S | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | CA3106F18-4S vs MS3106F18-4S |