Part Details for CA3106F20-15PB by ITT Interconnect Solutions
Overview of CA3106F20-15PB by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1965EDD-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT1965EMS8E-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT1965EQ-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg |
Price & Stock for CA3106F20-15PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3106F20-15PB-ND
|
DigiKey | CONN PLUG MALE 7P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
7 In Stock |
|
$51.6600 / $68.3300 | Buy Now |
DISTI #
695-CA3106F2015PB
|
Mouser Electronics | Circular MIL Spec Connector CAB 7C 7#12 PIN PLUG | 0 |
|
$102.0400 / $119.6300 | Order Now |
DISTI #
CA3106F20-15PB
|
PEI Genesis | CAB 7C 7#12 PIN PLUG | 0 |
|
Buy Now |