Datasheets
CA3106F20-24PXB by: ITT Interconnect Solutions

MIL Series Connector,

Part Details for CA3106F20-24PXB by ITT Interconnect Solutions

Overview of CA3106F20-24PXB by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for CA3106F20-24PXB

Part # Distributor Description Stock Price Buy
DISTI # 695-CA3106F20-24PXB
Mouser Electronics Circular MIL Spec Connector CB 4C 2#16 2#8 PIN PLUG 0
  • 1 $119.6100
  • 10 $111.8100
  • 25 $108.3300
  • 50 $105.4900
$105.4900 / $119.6100 Order Now

Part Details for CA3106F20-24PXB

CA3106F20-24PXB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA3106F20-24PXB Part Data Attributes

CA3106F20-24PXB ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
CA3106F20-24PXB ITT Interconnect Solutions MIL Series Connector,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-5015
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 2,2
Contact Sizes 16,8
Coupling Type BAYONET
Degrees of Rotation 110
Other Description Plug, Straight
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Insulator Material POLYCHLOROPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option WATERPROOF
Polarization X
Shell Finish CADMIUM
Shell Material ALUMINIUM ALLOY
Shell Size 20
Termination Type SOLDER
Total Number of Contacts 4
Unique Insert Number 20-24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3106F20-24PXB by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3106F20-24PXB by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CA3106F20-24PXB would you like to use for your alert(s)?
  • Please alert me when CA3106F20-24PXB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3106F20-24PXB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3106F20-24PXB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3106F20-24PXB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3106F20-24PXB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3106F20-24PXB by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: